Murata LQH3NPZ100MMEL

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPZ100MMEL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Future Electronics

Inventory History

3 month trend:
+7.09%

CAD Models

Download Murata LQH3NPZ100MMEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
$ 0.187
Stock
325,925
427,307
427,307
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
810 mA
810 mA
810 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
228 mΩ
228 mΩ
228 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH3NPZ100MMEL provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.28A 0.228Ohm DCR 1212 T/R Automotive AEC-Q200
Ind Chip Wirewound 100uH 20% 1212 Emboss T/R
Avnet Japan
Fixed Inductors 10uH 1280mA 0.228ohm SRF=20MHz AEC-Q200
Inductor, 10Uh, Semishielded, 1.28A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH3NPZ100MMEL
LQH3NPZ Series 10 uH ±20% 0.19 Ohm Surface Mount Chip Coil Inductor
FIXED IND 10UH 800MA 228MOHM SMD
1MHz 20MHz 810mA 1.28A 10¦ÌH 228m¦¸ ¡À20% 1212 3mm*3mm*1.5mm
LQH3 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 10muH
INDUCTOR, 10UH, SEMISHIELDED, 1.28A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH3NPZ100MMEL.
  • LQH3NPZ100MMEL..