Murata LQH3NPN221MG0L

Ind Power Chip Shielded Wirewound 220uH 20% 1MHz Ferrite 130mA 1212 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN221MG0L.

_legacy Avnet

Datasheet3 pages15 years ago

Ciiva

Farnell

Future Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-03-31
LTD Date2018-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Inductor PowerChip Shielded Wirewound 220uH 20% 1MHz Ferrite 0.24A 3.48Ohm DCR 1812 T/R
TAIYO YUDENCBC2518T221M
Inductor Power Chip Wirewound 220uH 20% 796KHz Ferrite 0.11A 10.92Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T221MV
Inductor Power Chip Wirewound 220uH 20% 796KHz Ferrite 0.08A 10.92Ohm DCR 1007 Automotive T/R
Wirewound Inductor, 220 uH, 10 Ohm, ± 20%, 4.5 MHz, 210 mA, 1008 [2520 Metric]
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 200mA 4026 T/R

Descriptions

Descriptions of Murata LQH3NPN221MG0L provided by its distributors.

Ind Power Chip Shielded Wirewound 220uH 20% 1MHz Ferrite 130mA 1212 Embossed T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
LQH3N Series 1212 220 uH ±20 % 130 mA 14 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, POWER, 1212, 220UH, 20%; Inductance:220µH; Inductance Tolerance:± 20%; DC Resistance Max:14ohm; DC Current Rating:130mA; Self Resonant Frequency:8.5MHz; Core Material:Ferrite; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Resonant Frequency:8.5MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH