Murata LQH3NPH1R0MMEL

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
$ 0.216
New

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPH1R0MMEL.

Geoflip

Datasheet8 pages7 years ago

Inventory History

3 month trend:
+47.99%

CAD Models

Download Murata LQH3NPH1R0MMEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.184
$ 0.184
Stock
40,671
251,367
251,367
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.35 A
2.35 A
2.35 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-06-01
Lifecycle StatusNew (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION NEW (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH3NPH1R0MMEL provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
1 H Shielded Drum Core, Wirewound Inductor 3 A 25mOhm 1212 (3030 Metric)
INDUCTOR, 1UH, SHIELDED, 3A; Available until stocks are exhausted Alternatives available
Inductor, 1Uh, Shielded, 3A Rohs Compliant: Yes |Murata LQH3NPH1R0MMEL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH