Murata LQH32PH4R7NNCL

Inductor Power Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1.2A 0.186Ohm DCR 1210 Automotive T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PH4R7NNCL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-14.77%

CAD Models

Download Murata LQH32PH4R7NNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.196
$ 0.196
Stock
88,059
98,228
98,228
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.6 A
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
186 mΩ
186 mΩ
186 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH32PH4R7NNCL provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1.2A 0.186Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 40MHz 1.6A 1.2A 4.7¦ÌH 186m¦¸ ¡À30% 1210 , 3.2mm*2.5mm*1.7mm
Inductor, 4.7Uh, Semishielded, 1.2A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32PH4R7NNCL
Ind Power Chip Shielded Wirewound
Avnet Japan
FIXED IND 4.7UH 1.2A 186MOHM SMD
1.2A 4.7uH ±30% 1.6A 1210 Power Inductors ROHS
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 4.7muH
INDUCTOR, 4.7UH, SEMISHIELDED, 1.2A;
Power Inductors - SMD 4.7 UH 30%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32PH4R7NNCL..