Murata LQH32CN1R0M53L

Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1A 78mOhm DCR 1210 Embossed T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CN1R0M53L.

_legacy Avnet

Datasheet2 pages15 years ago

Future Electronics

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
-75.91%

CAD Models

Download Murata LQH32CN1R0M53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.156
Stock
409,333
13,462
Authorized Distributors
6
3
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
78 mΩ
78 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Unshielded Wirewound 1uH 20% 1MHz Ferrite 1A 0.078Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1.08A 0.08Ohm DCR 1812 T/R
TAIYO YUDENBRFL2518T1R0M
Inductor PowerChip Wirewound 1uH 20% 1MHz Ferrite 1.2A 0.117Ohm DCR 1007 T/R
TAIYO YUDENLB3218T1R0MV
Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.075A 1207 Embossed T/R
TAIYO YUDENCKP20161R0M-T
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 0806 T/R
Ind Power Molded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 1210 Blister Plastic T/R

Descriptions

Descriptions of Murata LQH32CN1R0M53L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1A 78mOhm DCR 1210 Embossed T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
LQH32C Series 1210 1 uH ±20% 1000 mA 0.06 Ohm SMT Unshielded Wirewound Inductor
Inductor, 1Uh, Unshielded, 1A Rohs Compliant: Yes |Murata LQH32CN1R0M53L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32CN1R0M53L.
  • LQH32CN1R0M53L..