Murata LQH32CH4R7M23L

Ind Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 450mA 1210 Embossed T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CH4R7M23L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH32CH4R7M23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.156
Stock
50,430
920,018
Authorized Distributors
4
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R
TAIYO YUDENCKP25204R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 1008 T/R
Ind Power Wirewound 4.7uH 20% 1KHz 18Q-Factor Ferrite 1.2A T/R
Ind Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 750mA 1812 Embossed T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R
TAIYO YUDENBRL3225T4R7M
Inductor PowerChip Wirewound 4.7uH 20% 100KHz Ferrite 1A 0.216Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata LQH32CH4R7M23L provided by its distributors.

Ind Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 450mA 1210 Embossed T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
43MHz 450mA 4.7¦ÌH 150m¦¸ ¡À20% 1210 3.2mm*2.5mm*2.7mm
FIXED IND 4.7UH 450MA 200MOHM SM
FIXED IND 4.7UH 450MA 200 MOHM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 4.7muH
INDUCTOR, 4.7UH, UNSHIELDED, 0.45A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH