Murata LQH32CH1R0M23L

Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 800mA 117mOhm DCR 1210 Embossed T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CH1R0M23L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH32CH1R0M23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.153
Stock
14,539
692,539
Authorized Distributors
5
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
117 mΩ
117 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH32CH1R0M23L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 800mA 117mOhm DCR 1210 Embossed T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
ROHS3Compliant Wirewound Active WRAPAROUND Wirewound Inductor -40C~85C 96MHz 90mOhm 1muH
1MHz 96MHz 800mA 1¦ÌH 90m¦¸ ¡À20% 1210 , 3.2mm*2.5mm*2.2mm
FIXED IND 1UH 800MA 90 MOHM SMD
INDUCTOR, 1UH, UNSHIELDED, 0.8A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH