Murata LQH2MCN270K02L

Ind Power Chip Unshielded Wirewound 27uH 10% 1MHz Ferrite 180mA 0806 Embossed T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2MCN270K02L.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+18.92%

CAD Models

Download Murata LQH2MCN270K02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Shielded Multi-Layer 27uH 10% 1MHz 20Q-Factor Ferrite 1mA 0603 T/R
Inductor RF Chip Shielded Multi-Layer 27uH 10% 1MHz 20Q-Factor Ferrite 2mA 1.8Ohm DCR 0603 T/R
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Murata LQH2MCN270K02L provided by its distributors.

Ind Power Chip Unshielded Wirewound 27uH 10% 1MHz Ferrite 180mA 0806 Embossed T/R
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
FIXED IND 27UH 180MA 3.25OHM SMD
1MHz 30MHz 180mA 27¦ÌH 3.25¦¸ ¡À10% 0806 2mm*1.6mm*950¦Ìm
LQH2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 27muH
INDUCTOR, 0806 CASE, 27µH, 10%; Inductance:27µH; Inductance Tolerance:± 10%; DC Resistance Max:2.5ohm; DC Current Rating:180mA; Self Resonant Frequency:30MHz; Core Material:Ferrite; Inductor Case Style:0806; DC Current Max:180mA; Inductor Type:Wirewound; Package / Case:0806; Resistance:2.5ohm; Resonant Frequency:30MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH