Murata LQH2HPZ220MGRL

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPZ220MGRL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH2HPZ220MGRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.183
Stock
17,620
113,206
Authorized Distributors
4
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
460 mA
460 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.632 Ω
1.632 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH2HPZ220MGRL provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
IND PWR SHIELDED WIREWOUND 22UH 1008 SMD
FIXED IND 22UH 430MA 1.632OHM SM
Fixed Inductors 1008 22uH 20% 460mA 1.632ohms
FIXED IND 22UH 430MA 1.632 OHM
INDUCTOR, 22UH, SEMISHIELDED, 0.43A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH