Murata LQG18HN5N6S00D

Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 12Q-Factor Air 430mA 200mOhm DCR 0603
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG18HN5N6S00D.

element14 APAC

Datasheet2 pages18 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-27.89%

CAD Models

Download Murata LQG18HN5N6S00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAQ1055N6S-T
Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor 0.42A 0.2Ohm DCR 0402 T/R
Ind Chip Shielded Multi-Layer 5.6nH 0.3nH 100MHz 10Q-Factor Ceramic 500mA 0603 T/R
Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 15Q-Factor Ceramic 0.4A 0.23Ohm DCR 0805 T/R
TAIYO YUDENHK10055N6K-T
Ind High Frequency Chip Multi-Layer 5.6nH 10% 100MHz 8Q-Factor Ceramic 430mA 0402 T/R
Ind RF Chip Unshielded Multi-Layer 5.6nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 0402
INDUCTOR, 5.6NH, 5.7GHZ, 0402, 0.4A; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Murata LQG18HN5N6S00D provided by its distributors.

Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 12Q-Factor Air 430mA 200mOhm DCR 0603
Multilayer Inductor, 5.6 nH, 0.2 ohm, 5 GHz, 430 mA, 0603 [1608 Metric], LQG18HN_00 Series
General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Air-Core, Reflow soldering, 1608/0603
High Frequency Inductance 200mΩ 5.6nH ±0.3nH 800mA 5GHz 0.80mm 1.60 x 0.80mm 0603
INDUCTOR, 5.6NH, 0603 CASE; Inductance: 5.6nH; Product Range: LQG18HN Series; DC Current Rating: 430mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.2ohm; Inductance Tolerance: ± 0.3nH; Self Resonant Frequency Min: 5GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG18HN5N6S00D.