
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LQG15WZ39NH02D | 2,500 | 10 | Cut Tape | ||||||||
| TME | LQG15WZ39NH02D | 0 | 10K | 15h | ||||||||
| Avnet | LQG15WZ39NH02D | 0 | 10K | 4h | ||||||||
| Farnell | LQG15WZ39NH02D | 2,500 | 10 | Cut Tape | 1h | |||||||
| element14 APAC | LQG15WZ39NH02D | 2,500 | 10 | Cut Tape | 14h |
Download Murata LQG15WZ39NH02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQG15WZ39NH02D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: