Murata LQG15WZ2N7S02D

General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, Reflow soldering, 1005/0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WZ2N7S02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-10.00%

CAD Models

Download Murata LQG15WZ2N7S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.072
$ 0.072
Stock
132,438
133,095
133,095
Authorized Distributors
6
5
5
Inductance
2.7 nH
2.7 nH
2.7 nH
Tolerance
11.11 %
0.11 %
0.11 %
Current Rating
900 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
70 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WZ2N7S02D provided by its distributors.

General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, Reflow soldering, 1005/0402
0402 for Infotainment / Multilayer Type for Air core Inductor - High Q Type
100MHz 6.5GHz 900mA 23 2.7nH 70m¦¸ ¡À0.3nH 0402 1mm*600¦Ìm*510¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 23Q-Factor Air 0.9A 0.07Ohm DCR 0402 Automotive T/R
LQG15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 2.7nH
FIXED IND 2.7NH 900MA 0.07OHM SM
INDUCTOR, 2.7NH, 6.5GHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH