Murata LQG15WZ27NH02D

Inductor, 27Nh, 1.7Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WZ27NH02D
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WZ27NH02D.

Newark

Datasheet3 pages6 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQG15WZ27NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.068
$ 0.068
Stock
45,636
58,352
58,352
Authorized Distributors
5
5
5
Inductance
27 nH
27 nH
27 nH
Tolerance
3 %
3 %
3 %
Current Rating
230 mA
230 mA
230 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
1.3 Ω
Q Factor
20
20
20
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WZ27NH02D provided by its distributors.

Inductor, 27Nh, 1.7Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WZ27NH02D
General Purpose Inductor, 0.027uH, 3%, 1 Element, Reflow soldering, 1005/0402
100MHz 1.7GHz 230mA 20@250MHz 27nH 1.3¦¸ ¡À3% 0402 1mm*500¦Ìm*550¦Ìm
Inductor Chip 27nH 3% 2-Pin 0402 Paper T/R
FIXED IND 27NH 230MA 1.3 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH