Murata LQG15WZ1N1C02D

General Purpose Inductor, 0.0011uH, 18.1818%, 1 Element, Reflow soldering, 1005/0402
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WZ1N1C02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Murata LQG15WZ1N1C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.097
$ 0.097
Stock
49,474
54,953
54,953
Authorized Distributors
6
5
5
Inductance
1.1 nH
1.1 nH
1.1 nH
Tolerance
18.18 %
0.18 %
0.18 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WZ1N1C02D provided by its distributors.

General Purpose Inductor, 0.0011uH, 18.1818%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.0011uH 0.2nH 100MHz Air 1.2A 0.03Ohm DCR 0402 Automotive T/R
Ind Chip Multi-Layer 1.1nH 0.2nH 0402 Paper T/R
100MHz 14GHz 1.2A 1.1nH 30m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*510¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 1.1nH
FIXED IND 1.1NH 1.2A 0.03OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH