Murata LQG15WZ1N1B02D

General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Reflow soldering, 1005/0402
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WZ1N1B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.86%

CAD Models

Download Murata LQG15WZ1N1B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.076
$ 0.076
Stock
27,810
354,683
354,683
Authorized Distributors
6
6
6
Inductance
1.1 nH
1.1 nH
1.1 nH
Tolerance
9.09 %
0.09 %
0.09 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WZ1N1B02D provided by its distributors.

General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Reflow soldering, 1005/0402
Inductor Chip 1.1nH 0.1nH Tolerance 2-Pin 0402 Paper T/R
100MHz 14GHz 1.2A 1.1nH 30m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 1.1NH 1.2A 0.03OHM SMD
FIXED IND 10NH 500MA 190MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH