Murata LQG15WZ19NG02D

Inductor, 19Nh, 2.3Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WZ19NG02D
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WZ19NG02D.

Newark

Datasheet3 pages6 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQG15WZ19NG02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.108
$ 0.108
Stock
66,147
68,438
68,438
Authorized Distributors
5
5
5
Inductance
19 nH
19 nH
19 nH
Tolerance
2 %
2 %
2 %
Current Rating
260 mA
260 mA
260 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
800 mΩ
Q Factor
20
20
20
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WZ19NG02D provided by its distributors.

Inductor, 19Nh, 2.3Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WZ19NG02D
General Purpose Inductor, 0.019uH, 2%, 1 Element, Reflow soldering, 1005/0402
100MHz 2.3GHz 260mA 20@250MHz 19nH 800m¦¸ ¡À2% 0402 1mm*500¦Ìm*550¦Ìm
Inductor Chip 19nH 2% 2-Pin 0402 Paper T/R
FIXED IND 19NH 260MA 800MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH