Murata LQG15WZ12NJ02D

General Purpose Inductor, 0.012uH, 5%, 1 Element, Reflow soldering, 1005/0402
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WZ12NJ02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
+48.58%

CAD Models

Download Murata LQG15WZ12NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.067
$ 0.067
Stock
90,546
146,475
146,475
Authorized Distributors
6
6
6
Inductance
12 nH
12 nH
12 nH
Tolerance
5 %
5 %
5 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
240 mΩ
240 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WZ12NJ02D provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 23Q-Factor 0.45A 0.24Ohm DCR 0402 Automotive T/R
Ind Chip Multi-Layer 12nH 5% 0402 Paper T/R
100MHz 2.8GHz 450mA 23 12nH 240m¦¸ ¡À5% 0402 1mm*600¦Ìm*510¦Ìm
LQG15 Series 1.8 nH 1 A ±0.3nH 40 mOhm SMT Unshielded Multilayer Inductor
FIXED IND 12NH 450MA 0.24OHM SMD
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 2.8GHz 240mOhm Max 12nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH