Murata LQG15WZ11NJ02D

General Purpose Inductor, 0.011uH, 5%, 1 Element, Reflow soldering, 1005/0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WZ11NJ02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-21.66%

CAD Models

Download Murata LQG15WZ11NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.06
$ 0.06
Stock
25,504
1,476
1,476
Authorized Distributors
5
3
3
Inductance
11 nH
11 nH
11 nH
Tolerance
5 %
5 %
5 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WZ11NJ02D provided by its distributors.

General Purpose Inductor, 0.011uH, 5%, 1 Element, Reflow soldering, 1005/0402
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3GHz 220mOhm Max 10nH
100MHz 3GHz 450mA 23@250MHz 10nH 220m¦¸ ¡À5% 0402 1mm*600¦Ìm*510¦Ìm
Ind Chip Multi-Layer 11nH 5% 0402 Paper T/R
FIXED IND 10NH 450MA 0.22OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH