Murata LQG15WH82NJ02D

General Purpose Inductor, 0.082uH, 5%, 1 Element, Reflow soldering, 1005/0402
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH82NJ02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQG15WH82NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.068
$ 0.068
Stock
6,003
223,826
223,826
Authorized Distributors
6
6
6
Inductance
82 nH
82 nH
82 nH
Tolerance
5 %
5 %
5 %
Current Rating
160 mA
160 mA
160 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.3 Ω
2.3 Ω
2.3 Ω
Q Factor
22
22
22
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH82NJ02D provided by its distributors.

General Purpose Inductor, 0.082uH, 5%, 1 Element, Reflow soldering, 1005/0402
Inductor, Aec-Q200, 82Nh, 0402, 900Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WH82NJ02D
Inductor Chip 82nH 5% 2-Pin 0402 Paper T/R
INDUCTOR, AEC-Q200, 82NH, 0402, 900MHZ;
FIXED IND 82NH 160MA 2.3 OHM SMD
900MHz 160mA 22@250MHz 82nH 2.3¦¸ ¡À5% 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH