Murata LQG15WH1N2C02D

General Purpose Inductor, 0.0012uH, 16.6667%, 1 Element, Reflow soldering, 1005/0402
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH1N2C02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-2.94%

CAD Models

Download Murata LQG15WH1N2C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.07
$ 0.07
Stock
48,059
151,265
151,265
Authorized Distributors
6
6
6
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
16.6667 %
0.17 %
0.17 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH1N2C02D provided by its distributors.

General Purpose Inductor, 0.0012uH, 16.6667%, 1 Element, Reflow soldering, 1005/0402
Ind Chip Multi-Layer 1.2nH 0.2nH 0402 Paper T/R
100MHz 13GHz 1.2A 23 1.2nH 30m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*510¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 1.2nH
FIXED IND 1.2NH 1.2A 0.03OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH