Murata LQG15HZ68NG02D

Inductor RF Chip Multi-Layer 0.068uH 2% 100MHz 8Q-Factor Air 0.25A 0.92Ohm DCR 0402 Automotive T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HZ68NG02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQG15HZ68NG02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.087
$ 0.087
Stock
1
259,444
259,444
Authorized Distributors
3
6
6
Inductance
68 nH
68 nH
68 nH
Tolerance
2 %
2 %
2 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
920 mΩ
920 mΩ
920 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HZ68NG02D provided by its distributors.

Inductor RF Chip Multi-Layer 0.068uH 2% 100MHz 8Q-Factor Air 0.25A 0.92Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Reflow soldering, 1005/0402
Inductor Chip 68nH 2% 2-Pin 0402 Paper T/R
FIXED IND 68NH 250MA 920 MOHM
INDUCTOR, 68NH, 800MHZ, 0402;
LQG15 0402 COIL 68NH 2%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH