Murata LQG15HZ5N6B02D

General Purpose Inductor, 0.0056uH, 1.7857%, 1 Element, Reflow soldering, 1005/0402
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HZ5N6B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQG15HZ5N6B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.033
$ 0.033
Stock
63,273
644,088
644,088
Authorized Distributors
5
6
6
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
1.7857 %
1.7857 %
1.7857 %
Current Rating
650 mA
650 mA
650 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
180 mΩ
180 mΩ
180 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HZ5N6B02D provided by its distributors.

General Purpose Inductor, 0.0056uH, 1.7857%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Multi-Layer 0.0056uH 0.1nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R Automotive AEC-Q200
100MHz 4.5GHz 8 5.6nH 180m¦¸ 0.1nH 0402 1.05mm*550¦Ìm
FIXED IND 5.6NH 650MA 0.18OHM SM
FIXED IND 5.6NH 650MA 180 MOHM
INDUCTOR, 5.6NH, 4.5GHZ, 0402;
5.6nH 180mΩ 0402 Inductors (SMD) ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH