Murata LQG15HZ18NH02D

General Purpose Inductor, 0.018uH, 3%, 1 Element, Reflow soldering, 1005/0402
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HZ18NH02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Farnell

Inventory History

3 month trend:
-36.37%

CAD Models

Download Murata LQG15HZ18NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.029
$ 0.029
Stock
74,530
317,383
317,383
Authorized Distributors
6
6
6
Inductance
18 nH
18 nH
18 nH
Tolerance
3 %
3 %
3 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
360 mΩ
360 mΩ
360 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HZ18NH02D provided by its distributors.

General Purpose Inductor, 0.018uH, 3%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Multi-Layer 0.018uH 3% 100MHz 8Q-Factor Air 0.4A 0.36Ohm DCR 0402 Automotive T/R
100MHz 2.2GHz 400mA 8@100MHz 18nH 360m¦¸ ¡À3% 0402 1mm*500¦Ìm*550¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 18nH
FIXED IND 18NH 400MA 0.36OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH