Murata LQG15HS8N2H02D

General Purpose Inductor, 0.0082uH, 3%, 1 Element, Reflow soldering, 1005/0402
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS8N2H02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+21.07%

CAD Models

Download Murata LQG15HS8N2H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.066
$ 0.066
Stock
306,808
80,209
80,209
Authorized Distributors
6
6
6
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
3 %
3 %
3 %
Current Rating
550 mA
550 mA
550 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
240 mΩ
240 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS8N2H02D provided by its distributors.

General Purpose Inductor, 0.0082uH, 3%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 3% 100MHz 8Q-Factor Ceramic 0.55A 0.24Ohm DCR 0402 Automotive T/R
Inductor, 8.2Nh, 3.7Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS8N2H02D
Fixed Inductors 0402 8.2nH 3% 550mA 0.24ohms 3.7GHz
Ind Chip Multi-Layer 8.2nH 3% 0402 Paper T/R
Avnet Japan
100MHz 3.7GHz 550mA 8.2nH 240m¦¸ ¡À3% 0402 1mm*500¦Ìm*550¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 8.2nH
FIXED IND 8.2NH 550MA 0.24OHM SM
INDUCTOR, 8.2NH, 3.7GHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS8N2H02D..