Murata LQG15HS7N5J02D

Inductor RF Chip Multi-Layer 7.5nH 5% 100MHz 8Q-Factor Air 300mA 240mOhm DCR 0402 Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS7N5J02D.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Ciiva

TME

Arrow.cn

Geoflip

Inventory History

3 month trend:
-0.19%

CAD Models

Download Murata LQG15HS7N5J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.075
$ 0.075
Stock
1,664,046
226,993
226,993
Authorized Distributors
6
5
5
Inductance
7.5 nH
7.5 nH
7.5 nH
Tolerance
5 %
5 %
5 %
Current Rating
550 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
160 mΩ
160 mΩ
Q Factor
8
23
23
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 7.5nH 5% 100MHz 8Q-Factor Air 300mA 310mOhm DCR 0402 Paper T/R
FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
Inductor RF Chip Multi-Layer 8.2nH 5% 100MHz 8Q-Factor Air 300mA 240mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10058N2J-T
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10056N8J-TV
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQG15HS7N5J02D provided by its distributors.

Inductor RF Chip Multi-Layer 7.5nH 5% 100MHz 8Q-Factor Air 300mA 240mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Multilayer Inductor, 7.5 nH, 0.24 ohm, 4.2 GHz, 550 mA, 0402 [1005 Metric], LQG15HS_02 Series
LQG Series 0402 7.5 nH ±0.3nH Tolerance 300mA High Frequency Multilayer Inductor
Inductor, 7.5Nh, 4.2Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS7N5J02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS7N5J02D.
  • LQG15HS7N5J02D..