Murata LQG15HS68NH02D

General Purpose Inductor, 0.068uH, 3%, 1 Element, Reflow soldering, 1005/0402
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS68NH02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Farnell

Inventory History

3 month trend:
-12.06%

CAD Models

Download Murata LQG15HS68NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.025
$ 0.025
Stock
58,876
128,285
128,285
Authorized Distributors
6
5
5
Inductance
68 nH
68 nH
68 nH
Tolerance
3 %
3 %
3 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
920 mΩ
920 mΩ
920 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS68NH02D provided by its distributors.

General Purpose Inductor, 0.068uH, 3%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.068uH 3% 100MHz 8Q-Factor Air 0.25A 0.92Ohm DCR 0402 T/R
Fixed Inductors 0402 68nH 3% 250mA 0.92ohms 800MHz
100MHz 800MHz 250mA 8 68nH 920m¦¸ ¡À3% 0402 1mm*500¦Ìm*550¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 68nH
FIXED IND 68NH 250MA 0.92OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH