Murata LQG15HS47NG02D

General Purpose Inductor, 0.047uH, 2%, 1 Element, Reflow soldering, 1005/0402
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS47NG02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+16.25%

CAD Models

Download Murata LQG15HS47NG02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.087
$ 0.087
Stock
275,155
141,606
141,606
Authorized Distributors
6
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
2 %
2 %
2 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
720 mΩ
720 mΩ
720 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS47NG02D provided by its distributors.

General Purpose Inductor, 0.047uH, 2%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.047uH 2% 100MHz 8Q-Factor Air 0.3A 0.72Ohm DCR 0402 T/R
100MHz 1GHz 300mA 8@100MHz 47nH 720m¦¸ ¡À2% 0402 1mm*500¦Ìm*550¦Ìm
INDUCTOR, 47NH, 1GHZ, 0402 ROHS COMPLIANT: YES
FIXED IND 47NH 300MA 0.72OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH