Murata LQG15HS3N9C02D

Inductor, 3.9Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS3N9C02D
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS3N9C02D.

Official Datasheet14 years ago

Inventory History

3 month trend:
+1.72%

CAD Models

Download Murata LQG15HS3N9C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.062
$ 0.062
Stock
883,238
11,473,605
11,473,605
Authorized Distributors
6
6
6
Inductance
3.9 nH
3.9 nH
3.9 nH
Tolerance
5.1282 %
5.1282 %
5.1282 %
Current Rating
750 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
70 mΩ
70 mΩ
Q Factor
8
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS3N9C02D provided by its distributors.

Inductor, 3.9Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS3N9C02D
General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.2nH 100MHz 8Q-Factor Air 0.75A 0.14Ohm DCR 0402 T/R
LQG Series 0402 3.9 nH ±0.2 nH Tolerance 0.14 Ohm SMT Chip Coil Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS3N9C02D..