Murata LQG15HS3N9B02D

Multilayer Inductor, 3.9 nH, 0.14 ohm, 6 GHz, 750 mA, 0402 [1005 Metric], LQG15HS_02 Series
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS3N9B02D.

TME

Datasheet12 pages5 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-54.84%

CAD Models

Download Murata LQG15HS3N9B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.062
$ 0.062
Stock
1,061,018
1,987,598
1,987,598
Authorized Distributors
6
6
6
Inductance
3.9 nH
3.9 nH
3.9 nH
Tolerance
2.56 %
2.56 %
2.56 %
Current Rating
750 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
70 mΩ
70 mΩ
Q Factor
8
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS3N9B02D provided by its distributors.

Multilayer Inductor, 3.9 nH, 0.14 ohm, 6 GHz, 750 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Reflow soldering, 1005/0402
Chip Coil - Chip Inductor Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS3N9B02D
High Frequency Inductors 3.9nH ±0.1nH 140mΩ 750mA 0.55mm 1.00 x 0.50mm 0402
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.1nH 100MHz 8Q-Factor Air 0.75A 0.14Ohm DCR 0402 T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS3N9B02D.