Murata LQG15HS2N7B02D

Multilayer Inductor, 2.7 nH, 0.12 ohm, 6 GHz, 800 mA, 0402 [1005 Metric], LQG15HS_02 Series
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS2N7B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-23.56%

CAD Models

Download Murata LQG15HS2N7B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.096
$ 0.096
Stock
1,630,612
485,281
485,281
Authorized Distributors
6
6
6
Inductance
2.7 nH
2.7 nH
2.7 nH
Tolerance
3.7 %
3.7 %
3.7 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
120 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS2N7B02D provided by its distributors.

Multilayer Inductor, 2.7 nH, 0.12 ohm, 6 GHz, 800 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.0027uH, 3.7037%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.1nH 100MHz 8Q-Factor Air 0.8A 0.12Ohm DCR 0402 T/R
High Frequency Inductors 6000MHz 0.8A 2.7nH ±0.1nH 0402 1.00 x 0.50mm
100MHz 6GHz 1A 800mA 8 2.7nH 120m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 2.7NH 800MA 120 MOHM
RF Inductors - SMD 2.7 NH +/-0.1NH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH