Murata LQG15HS27NG02J

General Purpose Inductor, 0.027uH, 2%, 1 Element, Reflow soldering, 1005/0402
Production

Price and Stock

DistributorSKUMinPkg
TMELQG15HS27NG02J050K
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS27NG02J.

Geoflip

Datasheet11 pages7 years ago

CAD Models

Download Murata LQG15HS27NG02J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
0
351,104
351,104
Authorized Distributors
1
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
2 %
2 %
2 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
460 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS27NG02J provided by its distributors.

General Purpose Inductor, 0.027uH, 2%, 1 Element, Reflow soldering, 1005/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH