Murata LQG15HS1N8B02J

General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Reflow soldering, 1005/0402
Production

Price and Stock

DistributorSKUMinPkg
TMELQG15HS1N8B02J050K
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS1N8B02J.

Geoflip

Datasheet11 pages7 years ago

CAD Models

Download Murata LQG15HS1N8B02J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
0
722,993
722,993
Authorized Distributors
1
6
6
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
5.5556 %
5.5556 %
5.5556 %
Current Rating
950 mA
950 mA
950 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS1N8B02J provided by its distributors.

General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Reflow soldering, 1005/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH