Murata LQG15HS10NH02D

General Purpose Inductor, 0.01uH, 3%, 1 Element, Reflow soldering, 1005/0402
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS10NH02D.

Inventory History

3 month trend:
+36.97%

CAD Models

Download Murata LQG15HS10NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.029
$ 0.029
Stock
324,751
258,888
258,888
Authorized Distributors
6
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
3 %
3 %
3 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
290 mΩ
290 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS10NH02D provided by its distributors.

General Purpose Inductor, 0.01uH, 3%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.01uH 3% 100MHz 8Q-Factor Air 0.5A 0.26Ohm DCR 0402 T/R
Fixed Inductors 0402 10nH 3% 500mA 0.26ohms 3.4GHz
100MHz 3.4GHz 500mA 8 10nH 260m¦¸ ¡À3% 0402 1mm*500¦Ìm*550¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 10nH
FIXED IND 10NH 500MA 0.26OHM SMD
500mA 10nH ±3% 260mΩ 0402 Inductors (SMD) ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH