Murata LQG15HN3N9S02D

Inductor RF Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Air 300mA 190mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN3N9S02D.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

element14 APAC

Farnell

Ciiva

TME

Inventory History

3 month trend:
+66.43%

CAD Models

Download Murata LQG15HN3N9S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK10053N9S-T
General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Ferrite-Core, SMD, 0402
FIXED INDUCTOR General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Air-Core, SMD, 0402
FIXED INDUCTOR General Purpose Inductor, 0.0036uH, 8.33%, 1 Element, Air-Core, SMD, 0402
TAIYO YUDENHK10053N9S-TV
Ind High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Multi-Layer 0.0039uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.15Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK10053N6S-TV
Ind High Frequency Chip Multi-Layer 3.6nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R

Descriptions

Descriptions of Murata LQG15HN3N9S02D provided by its distributors.

Inductor RF Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Air 300mA 190mOhm DCR 0402 Paper T/R
Multilayer Inductor, 3.9 nH, 0.19 ohm, 6 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series
General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 3.9nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
High Frequency Inductance 130mΩ 3.9nH ±0.3nH 700mA 6GHz 0.35mm 1.00 x 0.50mm 0402
Fixed Inductor, 3.9nH, 0402, 300MA, R190
RS APAC
INDUCTOR, 3.9NH+/-0.3NH, 0402 CASE; Inductance: 3.9nH; Product Range: -; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.19ohm; Inductance Tol
INDUCTOR, 0402 CASE, 3.9NH±0.3NH; Inductor Type:Monolithic; Inductance:3.9nH; Tolerance, Inductance:± 7.69%; Resistance:0.19ohm; DC Current Max:300mA; Self Resonant Frequency:6000MHz; Case Style:0402; Q Factor @ Vr, F:8; Tolerance, ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN3N9S02D.