Murata LQG15HN3N6C02D

General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Reflow soldering, 1005/0402
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN3N6C02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-57.68%

CAD Models

Download Murata LQG15HN3N6C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.105
Stock
72,098
11,879
Authorized Distributors
6
6
Inductance
3.6 nH
3.6 nH
Tolerance
5.5556 %
5.556 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
100 mΩ
Q Factor
8
20
Test Frequency
100 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HN3N6C02D provided by its distributors.

General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Reflow soldering, 1005/0402
Ind Chip Multi-Layer 3.6nH 0.2nH 0402 Paper T/R
100MHz 6GHz 700mA 8 3.6nH 130m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 3.6NH 700MA 0.13OHM SM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 6GHz 130mOhm Max 3.6nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH