Murata LQG15HN2N7C02D

Inductor, 2.7Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HN2N7C02D
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN2N7C02D.

TME

Datasheet12 pages5 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-4.36%

CAD Models

Download Murata LQG15HN2N7C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
$ 0.03
Stock
510,021
168,955
168,955
Authorized Distributors
6
6
6
Inductance
2.7 nH
2.7 nH
2.7 nH
Tolerance
7.4074 %
7.4074 %
7.4074 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
120 mΩ
120 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HN2N7C02D provided by its distributors.

Inductor, 2.7Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HN2N7C02D
General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Reflow soldering, 1005/0402
Ind Chip Molded Multi-Layer 2.7nH 0.2nH 100MHz Air 800mA 0402 Paper T/R
Avnet Japan
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.2nH 100MHz 8Q-Factor Air 0.8A 0.1Ohm DCR 0402 T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN2N7C02D..