Murata LQG15HN2N0B02D

General Purpose Inductor, 0.002uH, 5%, 1 Element, Reflow soldering, 1005/0402
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN2N0B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+176%

CAD Models

Download Murata LQG15HN2N0B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.036
$ 0.036
Stock
375,101
710,381
710,381
Authorized Distributors
6
6
6
Inductance
2 nH
2 nH
2 nH
Tolerance
5 %
5 %
5 %
Current Rating
900 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HN2N0B02D provided by its distributors.

General Purpose Inductor, 0.002uH, 5%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.1nH 100MHz 8Q-Factor Air 0.9A 0.09Ohm DCR 0402 T/R
100MHz 6GHz 900mA 8@100MHz 2nH 90m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 2NH 900MA 0.09OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH