Murata LQG15HN1N0C02D

General Purpose Inductor, 0.001uH, 20%, 1 Element, Reflow soldering, 1005/0402
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN1N0C02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-9.30%

CAD Models

Download Murata LQG15HN1N0C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.051
$ 0.051
Stock
405,468
231,113
231,113
Authorized Distributors
6
5
5
Inductance
1 nH
1 nH
1 nH
Tolerance
20 %
20 %
20 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
100 mΩ
100 mΩ
Q Factor
8
7
7
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HN1N0C02D provided by its distributors.

General Purpose Inductor, 0.001uH, 20%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.2nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 T/R
Fixed Inductors 0402 1.0nH .2nH 1.0A 0.07ohms 6000MHz
100MHz 6GHz 1A 8 1nH 70m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 1nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH