Murata LQG15HHR22G02D

General Purpose Inductor, 0.22uH, 2%, 1 Element, Reflow soldering, 1005/0402
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HHR22G02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-1.78%

CAD Models

Download Murata LQG15HHR22G02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.056
$ 0.056
Stock
58,045
268,154
268,154
Authorized Distributors
6
5
5
Inductance
220 nH
220 nH
220 nH
Tolerance
2 %
-
-
Current Rating
120 mA
120 mA
120 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
3.77 Ω
-
-
Q Factor
8
-
-
Test Frequency
100 MHz
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HHR22G02D provided by its distributors.

General Purpose Inductor, 0.22uH, 2%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Multi-Layer 0.22uH 2% 100MHz 8Q-Factor Air 0.12A 3.77Ohm DCR 0402 T/R Automotive AEC-Q200
Inductor Chip 0.22uH 2% 2-Pin 0402 Paper T/R
FIXED IND 220NH 120MA 3.77OHM SM
RF Inductors - SMDSimulate & compare characteristics in SimSurfing
INDUCTOR, 220NH, 450MHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH