Murata LQG15HH2N2C02D

General Purpose Inductor, 0.0022uH, 9.0909%, 1 Element, Reflow soldering, 1005/0402
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH2N2C02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-5.85%

CAD Models

Download Murata LQG15HH2N2C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.028
$ 0.028
Stock
36,084
144,938
144,938
Authorized Distributors
6
6
6
Inductance
2.2 nH
2.2 nH
2.2 nH
Tolerance
9.09 %
9.09 %
9.09 %
Current Rating
900 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HH2N2C02D provided by its distributors.

General Purpose Inductor, 0.0022uH, 9.0909%, 1 Element, Reflow soldering, 1005/0402
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 6GHz 90mOhm Max 2.2nH
100MHz 6GHz 900mA 8 2.2nH 90m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.2nH 100MHz 8Q-Factor Air 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
FIXED IND 2.2NH 900MA 0.09OHM SM
FIXED IND 2.2NH 900MA 90MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH