Murata LQG15HH27NG02D

General Purpose Inductor, 0.027uH, 2%, 1 Element, Reflow soldering, 1005/0402
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH27NG02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.79%

CAD Models

Download Murata LQG15HH27NG02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.035
$ 0.035
Stock
1,086,718
351,104
351,104
Authorized Distributors
6
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
2 %
2 %
2 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
460 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HH27NG02D provided by its distributors.

General Purpose Inductor, 0.027uH, 2%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.027uH 2% 100MHz 8Q-Factor Air 0.35A 0.46Ohm DCR 0402 T/R Automotive AEC-Q200
100MHz 1.7GHz 8 27nH 460m¦¸ ¡À2% 0402 1.05mm*550¦Ìm
FIXED IND 27NH 350MA 0.46OHM SMD
RF Inductors - SMDSimulate & compare characteristics in SimSurfing

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH