Murata LQG15HH1N8S02D

FIXED INDUCTOR General Purpose Inductor, 0.0018uH, 16.67%, 1 Element, SMD, 0402
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH1N8S02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Farnell

_legacy Avnet

Inventory History

3 month trend:
+182%

CAD Models

Download Murata LQG15HH1N8S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.025
$ 0.025
Stock
99,153
1,417,537
1,417,537
Authorized Distributors
6
6
6
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
16.6667 %
16.6667 %
16.6667 %
Current Rating
950 mA
950 mA
950 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENHK16081N8S-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 13Q-Factor Ceramic 0.5A 0.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.1Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQG15HH1N8S02D provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 0.0018uH, 16.67%, 1 Element, SMD, 0402
Inductor RF Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Automotive Paper T/R
100MHz 6GHz 950mA 8@100MHz 1.8nH 80m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 1.8nH
FIXED IND 1.8NH 950MA 0.08OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH