Murata LQG15HH18NH02D

General Purpose Inductor, 0.018uH, 3%, 1 Element, Reflow soldering, 1005/0402
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH18NH02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

CAD Models

Download Murata LQG15HH18NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.029
$ 0.029
Stock
10,136
297,549
297,549
Authorized Distributors
3
6
6
Inductance
18 nH
18 nH
18 nH
Tolerance
3 %
3 %
3 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
360 mΩ
360 mΩ
360 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HH18NH02D provided by its distributors.

General Purpose Inductor, 0.018uH, 3%, 1 Element, Reflow soldering, 1005/0402
Ind Chip Multi-Layer 18nH 3% 0402 Paper T/R
FIXED IND 18NH 400MA 0.36OHM SMD
INDUCTOR, 18NH, 2.2GHZ, 0402;
LQG15 0402 COIL 18NH 3%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH