Murata LLR185C70G105ME05L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.0uF 6.3volts X7S 20%
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLR185C70G105ME05L.

IHS

Datasheet4 pages4 years ago

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LLR185C70G105ME05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
42
113,890
113,890
Authorized Distributors
2
2
2
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0306
0306
0306
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 1 uF, 4 V, ± 20%, X7S, 0306 [0816 Metric]
TAIYO YUDENJWK107C7105MV-T
Cap, Mlcc, 0306, 6.3V, X7S, 1.0Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107C7105MV-T
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0508
4V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805

Descriptions

Descriptions of Murata LLR185C70G105ME05L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.0uF 6.3volts X7S 20%
LLR Series 0603 1 uF 6.3 V X7S ±20 % Tolerance SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306
Cap Ceramic 1uF 4V X7S 20% Wide Terminal SMD 0306 125C T/R
LLR CERAMIC CAPACITOR 0306 (0816Metric) Ceramic Capacitor 0.031Lx0.063W 0.80mmx1.60mm X7S ±20% 1muF
Cap Ceramic 1uF 4V X7S 20% SMD 0306 125°C Emboss T/R
Avnet Japan
Cap, 1Uf, 4V, Mlcc, 0603; Capacitance:1Μf; Voltage Rating:4V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Product Range:Llr Series; Operating Temperature Min:-55°C; Operatingrohs Compliant: Yes |Murata LLR185C70G105ME05L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH