Murata LLM315R70J225MA11L

Cap Ceramic 2.2uF 6.3V X7R 20% SMD 1206 125°C Embossed T/R
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLM315R70J225MA11L.

IHS

Datasheet1 page8 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LLM315R70J225MA11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-09-30

Related Parts

CAP CER 2.2UF 6.3V X7R 1206 / Cap Ceramic 2.2uF 6.3V X7R 20% Pad SMD 1206 125°C T/R
Yageo GroupC1206C225M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 20%
TAIYO YUDENEMK316B7225ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, ± 20 %, 1206, X7R, RoHS
Cap Ceramic 2.2uF 16V X7R 20% Pad SMD 1206 125C T/R
TAIYO YUDENUMK316B7225MD-T
Cap, Mlcc, 1206, 50V, X7R, 2.2Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK316B7225MD-T
Yageo GroupC1206C225M4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206

Descriptions

Descriptions of Murata LLM315R70J225MA11L provided by its distributors.

Cap Ceramic 2.2uF 6.3V X7R 20% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
LLL Series 1026 2.2 uF 6.3 V ±20% X7R Surface Mount Monolithic Ceramic Capacitor
CAPACITOR, 1206, 2200NF, 10V, X7R; Capacitance: 2.2µF; Voltage Rating: 10V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min:
CAPACITOR, 2200NF 10V X7R 1206 LOW ESL CAPACITOR, 2200NF 10V X7R 1206 LOW ESL; CAPACITANCE:2200NF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:LLL; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH