Murata LLL315R71A474MA11L

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL315R71A474MA11L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow Electronics

DigiKey

CAD Models

Download Murata LLL315R71A474MA11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.47UF 6.3V X7R 0805 / 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Cap Ceramic 0.47uF 6.3V X7R 20% Wide Terminal SMD 0508 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
16V 470nF X7R 卤20% 0612 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105B7474KVHF
0402 0.47 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
TAIYO YUDENEMK212B7474MD-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.47 uF, ± 20 %, 0805, X7R, RoHS

Descriptions

Descriptions of Murata LLL315R71A474MA11L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0612
0612 (1632Metric) LLL 10V 0.47muF ±20% X7R
CAPACITOR, 470NF 10V X7R 1206 LOW ESL CAPACITOR, 470NF 10V X7R 1206 LOW ESL; CAPACITANCE:470NF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:LLL; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes
CAP, 0.47UF, 10V, MLCC, 0612; Capacitance: 0.47µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0612 [1632 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: LLL Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH