Murata LLL219R71A105MA01L

LLL Series 0805 1 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL219R71A105MA01L.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

CAD Models

Download Murata LLL219R71A105MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0508 1 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
TAIYO YUDENLMK212B7105MD-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Yageo GroupC0805C105M8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
TAIYO YUDENLMK107B7105MA-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
1 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805

Descriptions

Descriptions of Murata LLL219R71A105MA01L provided by its distributors.

LLL Series 0805 1 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0508
Cap Ceramic 1uF 10V X7R 20% SMD 0508 125°C Emboss T/R
Avnet Japan
0508 (1220Metric) CERAMIC CAPACITOR LLL 10V 1muF ±20% X7R
SMD MULTILAYER CERAMIC CAPACITOR, 1 UF,; Capacitance: 1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: LLL Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLL219R71A105MA01L.