Murata LLL185R71E223MA01L

Cap Ceramic 0.022uF 25V X7R 20% Wide Terminal SMD 0306 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL185R71E223MA01L.

Geoflip

Datasheet4 pages5 years ago

_legacy Avnet

Future Electronics

Ciiva

DigiKey

CAD Models

Download Murata LLL185R71E223MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

C Series 0402 22 nF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 22nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 22nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
Yageo GroupC0603C223M3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
KYOCERA AVX0402YC223MAT2A
0402 22 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata LLL185R71E223MA01L provided by its distributors.

Cap Ceramic 0.022uF 25V X7R 20% Wide Terminal SMD 0306 125C T/R
22 nF 25 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0306
0306 (0816Metric) CERAMIC CAPACITOR LLL 25V 0.022muF ±20% X7R
Cap Ceramic 0.022uF 25V X7R 20% SMD 0306 125°C Embossed T/R
Avnet Japan
SMD MULTILAYER CERAMIC CAPACITOR,0.022UF; Capacitance: 0.022µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: LLL Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH