Murata LLA219R71C104MA01L

0805 104 pF 16 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLA219R71C104MA01L.

Upverter

Datasheet23 pages13 years ago

Future Electronics

Ciiva

Arrow Electronics

DigiKey

CAD Models

Download Murata LLA219R71C104MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
Stock
22,602
24,427
Authorized Distributors
2
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
850 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL21B104MOCNBNC
CL Series 0805 0.1 uF 16 V ±20 % X7R Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL21B104MBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
KYOCERA AVX0805YC104MAT2A
0805 100 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX0805YC104M4T2A
Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0805 125C Automotive T/R
25V 100nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C104M4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805

Descriptions

Descriptions of Murata LLA219R71C104MA01L provided by its distributors.

0805 104 pF 16 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) LLA 16V 0.1muF ±20% X7R
CAP, 0.1UF, 16V, MLCC, 0805; Capacitance: 0.1µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: LLA Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH