
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST69623415 | 649 | 1 | 9h | ||||||||
| DigiKey | 490-KRM55WC71E107MH13LCT-ND | 1 | 1 | Cut Tape | ||||||||
| TME | KRM55WC71E107MH13L | 0 | 200 | 13h | ||||||||
| Avnet | KRM55WC71E107MH13L | 0 | 200 | 5d | ||||||||
| Farnell | KRM55WC71E107MH13L | 0 | 200 | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Murata KRM55WC71E107MH13L.
Download Murata KRM55WC71E107MH13L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata KRM55WC71E107MH13L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata KRM55WC71E107MH13L.